Connector RF
11_N-50-7-5/133_NE
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.10
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Type N
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Diameter (mm)
20.5
Product Length (mm)
38
Mounting
Cable Mount

