Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Round Button Guard
Switch Type
Push Button Switch
Color
Chrome
Product Depth (mm)
22.6
Product Length (mm)
22.6
Product Height (mm)
10.4

