Blowers and Fans
109S025
AC Fan Axial Ball Bearing 230V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.08|0.07
Power Rating (W)
14|12
Typical Speed (r/min)
2700|3100
Maximum Airflow (CFM)
83|95.4
Maximum Static Pressure
55.9Pa|65.7Pa
Noise Level (dB)
40|43
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

