Blowers and Fans
109P0612H702
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.1CFM 32dB 60 X 60 X 15mm High Speed
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
4A994
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.09
Power Rating (W)
1.08
Typical Speed (r/min)
4100
Maximum Airflow (CFM)
14.1
Maximum Static Pressure
38.2Pa
Noise Level (dB)
32
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 15
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
60
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
15
Special Features
High Speed

