Capacitor Tantalum Wet
109D277X9050T2
Cap Tant Wet 270uF 50V 10%( 10.31 X 23.4mm) Axial 1.8 Ohm 125°C Tray
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Capacitance Value
270uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
1.8
Equivalent Series Resistance Type
Standard
IR (mA)
0.44
IL (uA)
8
Polarity
Polar
Seal
Elastomer
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 23.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
29.75
Product Length (mm)
23.4(Max)
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64

