Thermal Management Accessories
109-1002G
Thrml Mgmt Access Finger Guard 80mm Polyphenylene Ether/Polystyrene
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Fits Fan Size (mm)
80
Minimum Operating Temperature (°C)
-20
Mounting
Screw Mount
Maximum Operating Temperature (°C)
70
Product Weight (g)
10
Product Length (mm)
82
Product Depth (mm)
82
Product Height (mm)
7
Material
Polyphenylene Ether|Polystyrene

