Arrow Electronic Components Online
106TTA050MSD|ILLINOIS|simage
106TTA050MSD|ILLINOIS|limage
Capacitor Aluminum Electrolytic

106TTA050MSD

Cap Aluminum Lytic 10uF 50V 20% (5 X 13mm) Axial 19.8944 Ohm 0.05A 2000h 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    19.8944
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.05
  • IL (uA)
    15@1Min|5@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    5 X 13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    5
  • Product Length (mm)
    13
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources