Capacitor Film
106PHC250K
Cap Film 10uF 250V PP 10%( 24 X 34mm) Axial 0.0025 Ohm 100°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Power Film
Capacitance Value
10uF
Tolerance
10%
Voltage
250VDC|160VAC
ESR (Ohm)
0.0025
Dielectric
PP
Special Features
Low Self Inductance|Low ESR|High Capacitance
Mounting
Through Hole
Termination Style
Axial
Size (mm)
24 X 34
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Diameter (mm)
24(Max)
Product Length (mm)
34(Max)
Lead Diameter (mm)
1
Lead Length (mm)
35

