Arrow Electronic Components Online
1061231300|MOLEX|limage
1061231300|MOLEX|simage
Connector Fiber Optics

1061231300

LC Adapter, Quad, Multimode, Beige Body, Phosphor Bronze Alignment Sleeve, Snap Mount Style, LC Footprint, No Shutter

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LC Adapter
  • Gender
    RCP/RCP
  • Fiber Mode
    Multi Mode
  • Body Orientation
    Straight
  • Fiber Cable Type
    Duplex
  • Product Weight (g)
    10.69
  • Product Length (mm)
    29.21
  • Product Depth (mm)
    28.45
  • Product Height (mm)
    9.3
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources