Arrow Electronic Components Online
1061164500|MOLEX|simage
1061164500|MOLEX|limage
Connector Fiber Optics

1061164500

Conn SC Adapter Single Mode RCP/RCP Screw ST Panel Mount

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    SC Adapter
  • Gender
    RCP/RCP
  • Fiber Mode
    Single
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Product Weight (g)
    9.677
  • Product Length (mm)
    14.7
  • Product Depth (mm)
    26.96
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources