Connector Fiber Optics
1061164520
Conn SC Adapter Single Mode/Multi Mode RCP/RCP Screw ST Panel Mount
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
SC Adapter
Gender
RCP/RCP
Fiber Mode
Single/Multi
Termination Method
Screw
Body Orientation
Straight
Product Weight (g)
9.677
Product Length (mm)
14.7
Product Depth (mm)
26.96
Mounting
Panel Mount

