Connector Fiber Optics
1061153100
EMI LC Adapter, Angled, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter One Side
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
LC Adapter
Gender
RCP/RCP
Fiber Mode
Single/Multi
Termination Method
Screw
Body Orientation
Straight
Fiber Cable Type
Duplex
Product Weight (g)
11.901
Product Length (mm)
23
Product Depth (mm)
29.4
Product Height (mm)
26.71
Mounting
Panel Mount

