Arrow Electronic Components Online
1051030BL00300|CNCTECH|simage
1051030BL00300|CNCTECH|limage
Cable Assembly USB

105-1030-BL-00300

Cable Assembly USB 3m USB Type C to USB 3.0 Type B 24 to 9 POS M-M

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3
  • Connector Type A
    USB Type C
  • Connector Type B
    USB 3.0 Type B
  • Gender
    M-M
  • Number of Contacts
    24 to 9
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    5.5

Documentation and Resources

Datasheets
Design resources