Arrow Electronic Components Online
102990162|SEEED|simage
102990162|SEEED|limage
Embedded System Development Boards and Kits

102990162

EDISON Application Processor and SOC Development Kit 100MHz/500MHz CPU 1GB RAM 4GB eMMC Flash/NAND Flash RTOS/Yocto Linux v1.6

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    EDISON
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    4GB
  • Program Memory Type
    eMMC Flash/NAND Flash
  • USB
    2
  • I2C
    2
  • SPI
    1
  • UART
    2
  • GPIO
    40
  • Operating Systems
    RTOS|Yocto Linux v1.6
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Linux
    Yocto Linux v1.6
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources