Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
1
Maximum Voltage Rating
277VAC|60VDC
Current Rating (A)
10
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
70
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
2
Typical AC Voltage Rating (V)
277
Typical DC Voltage Rating (V)
60

