Sensor Development Boards and Kits
101020132
GL5528 Ambient Light Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
GL5528
Supported Device Technology
Ambient Light
Operating Supply Voltage Range (VDC)
3 to 5
Product Weight (g)
8
Product Length (mm)
20
Product Depth (mm)
20
