Sensor Development Boards and Kits
101020048
Angular and Linear Position Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
101020048
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device Technology
Angular and Linear Position
Compatible External Board
Arduino|BeagleBone|Raspberry Pi|LinkIt ONE|Wio
Operating Supply Voltage Range (VDC)
4.75 to 5.25
Product Length (mm)
19
Product Depth (mm)
19
