Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device Technology
    Moisture
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Product Weight (g)
    10
  • Product Length (mm)
    60
  • Product Depth (mm)
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources