Cable Assembly USB
10-00781
Cable Assembly 0.1m Mini USB Type B to USB Type A 5 to 5 POS PL-RCP 28AWG
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.1
Wire Size (AWG)
28
Connector Type A
Mini USB Type B
Connector Type B
USB Type A
Gender
PL-RCP
Number of Contacts
5 to 5
Connector Orientation
Straight to Straight
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80

