Arrow Electronic Components Online
1000780|TENSILTY|simage
1000780|TENSILTY|limage
Cable Assembly USB

10-00780

Cable Assembly 0.1m USB Type B to Mini USB Type A 5 to 5 POS PL-RCP 28AWG

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.1
  • Wire Size (AWG)
    28
  • Connector Type A
    USB Type B
  • Connector Type B
    Mini USB Type A
  • Gender
    PL-RCP
  • Number of Contacts
    5 to 5
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources