Vishay1.5KE22CAHE3_A/CTVS
Manufacturer
Product Category
Description
TVS Diode Single Bi-Dir 18.8V 1.5KW Automotive 2-Pin Case 1.5KE T/R
- Buy Options
- Information
| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Lead Shape | Through Hole |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 20.9 |
| Maximum Clamping Voltage (V) | 30.6 |
| Maximum Reverse Stand-Off Voltage (V) | 18.8 |
| Maximum Peak Pulse Current (A) | 49 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 1500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Maximum Power Dissipation (mW) | 6500 |
| Supplier Temperature Grade | Automotive |
| Product Weight (g) | 0.968 |
| Supplier Package | Case 1.5KE |
| Packaging | Tape and Reel |
| Pin Count | 2 |
| Standard Package Name | DO-201 |
Join the ArrowPerks Program for Free
Sign up for Arrow’s loyalty program to start earning points to unlock exclusive pricing, free shipping, custom tape & reel and more.

