Arrow Electronic Components Online
1-640383-1|TE|simage
1-640383-1|TE|limage
Connector Headers and PCB Receptacles

1-640383-1

Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    11
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7/Contact
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    43.59
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    13.34
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources