Switch Emergency Stop
1-2381880-0
Switch Emergency Stop N.C. SPST Mushroom Button 3A 250VAC 250VDC 20N Solder Lug Panel Mount
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Type
Push-Lock Turn-Release
Pole Throw Configuration
SPST
Actuator Style
Mushroom Button
Switch Configuration
N.C.
Maximum Current Rating (A)
3@125VAC
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
>50000
Mechanical Life (Cycles)
>100000
Operating Force (N)
20
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Actuator Diameter (mm)
31
Product Length (mm)
28
Product Depth (mm)
28
Product Height (mm)
73.4

