Arrow Electronic Components Online
1-2295018-2|TE|simage
1-2295018-2|TE|limage
Connector USB

1-2295018-2

Conn USB 3.1 Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.1 Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.25
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (6.25/5/1.25/0.25)/Contact
  • Maximum Voltage Rating
    30V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.14
  • Product Depth (mm)
    8.1
  • Product Height (mm)
    3.6
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources