DC to DC Converter and Switching Regulator Module
0RQB-C2Q12LG
Module DC-DC 24VIN 1-OUT 12V 13A 156W 8-Pin Quarter-Brick Tray
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
13
Output Power (W)
156
Minimum Isolation Voltage
1500VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
30mV
Line Regulation
30mV
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Weight (g)
64
Output Type
Fixed
Mounting
Through Hole
Package Width
36.83
Package Length
58.42
PCB changed
8
Supplier Package
Quarter-Brick
Pin Count
8
Order Quantity

