Arrow Electronic Components Online
0LMF004.U|LTLFUWIC|limage
0LMF004.U|LTLFUWIC|simage
Fuses

0LMF004.U

Fuse Cartridge Slow Blow Acting 4A 300V Holder Cartridge 15.49 X 46.2mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Fuse Size (mm)
    15.49 X 46.2
  • Current Rating (A)
    4
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Bag
  • Product Length (mm)
    46.2
  • Product Diameter (mm)
    15.49
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources