Arrow Electronic Components Online
Fuses

0LGR009.V

Fuse Fast Acting 9A 300V Panel Mount In-Line 15.49 X 46.23mm CSA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Acting
    Fast
  • Application
    Fluorescent Fixtures
  • Fuse Size (mm)
    15.49 X 46.23
  • Current Rating (A)
    9
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Termination Style
    In-Line
  • Number of Terminals
    2
  • Product Length (mm)
    46.23
  • Product Diameter (mm)
    15.49
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources