Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Blade
Number of Poles
1
Current Rating (A)
20
Termination Style
Wire Lead
Product Length (mm)
41
Product Depth (mm)
10
Product Height (mm)
24
Body Material
Thermoplastic
Mounting
In Line

