Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8538.90.81.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Power
Gender
SKT
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
40
Maximum Contact Resistance (mOhm)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Mating Cycle (Cycles)
500
Product Length (mm)
23
Product Depth (mm)
5.5
Product Height (mm)
5.5
Wire Size (AWG)
8-10
Mounting
Cable Mount

