Connector Power
09461453421
Conn Power PL 3 POS Crimp ST Cable Mount 2 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
3
Number of Terminals
2
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
250V
Mating Cycle (Cycles)
750
Wire Size (AWG)
12-20
IP Rating
IP65
Housing Color
Black
Product Weight (g)
20
Mounting
Cable Mount

