Arrow Electronic Components Online
09454521911|HARTING|simage
09454521911|HARTING|limage
Cable Assembly USB

09454521911

USB Cable, USB Type A Receptacle, USB Type A Plug, 1 m, USB 2.0

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1
  • Connector Type A
    USB Type B
  • Connector Type B
    USB Type B
  • Gender
    F-M
  • Connector Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources