Connector USB
09454521904
Conn USB 3.0 Type A Coupler RCP/RCP 4/4 POS ST Panel Mount 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
USB 3.0 Type A Coupler
Gender
RCP/RCP
Number of Contacts
4/4
Number of Ports
1
Body Orientation
Straight
Mating Cycle (Cycles)
1500
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mounting
Panel Mount

