Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
RJ-45
Number of Contacts
8
Number of Ports
8
Termination Method
IDT
Body Orientation
Straight
Maximum Data Rate
10Gbps
Maximum Current Rating (A)
1.75
Maximum Voltage Rating
60VDC|50VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
750
Shielding
Yes
Product Style
Single
Product Weight (g)
20.29
Spring Option
No
Mounting
Cable Mount
Order Quantity

