Connector Accessories
09390165410
Connector Accessories Protection Cover Straight Polycarbonate/Stainless Steel Dust Gray
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Protection Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Polycarbonate/Stainless Steel
Color
Dust Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Weight (g)
89
Product Length (mm)
125.5
Product Depth (mm)
57
Product Height (mm)
32.6

