Connector Other
09330164725
Conn Other 16Power/1Ground POS Screw Cable Mount 16A
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
16
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
188

