Connector Headers and PCB Receptacles
09185167803
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Product Length (mm)
24.9
Product Depth (mm)
7.2
Product Height (mm)
10.8
Mounting
Cable Mount

