Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Pneumatic
Gender
SKT
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
500
Product Weight (g)
0.5
Product Length (mm)
26.3
Product Depth (mm)
11.5
Product Height (mm)
11.5
Mounting
Cable Mount

