2X Points w/ Code 2XMOLEX

Molex0781202407Connector Headers and PCB Receptacles

Conn Socket Strip SKT 24 POS 1.27mm Solder ST Top Entry SMD Tube

  • Buy Options
  • Information
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Automotive No
PPAP No
Type Socket Strip
Gender SKT
Number of Contacts 24
Number of Rows 2
Termination Method Solder
Terminal Pitch (mm) 1.27
Body Orientation Straight
Polarization Type Center Key
Row Spacing (mm) 1.27
Maximum Current Rating (A) 1.4/Contact
Maximum Voltage Rating 125VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 30
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 500
Packaging Tube
Product Weight (g) 0.331
Product Length (mm) 16.25
Product Depth (mm) 4.59
Product Height (mm) 4.51
Mounting Surface Mount

1,005 parts: Ships today

    Total$2.32+ free shippingPrice for 1

    • In stock

      Ships today

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Indonesia
      • In Stock: 1,005 parts
      • Price: $2.3244
      1. 1+$2.3244
      2. 10+$2.0877
      3. 25+$1.8739
      4. 50+$1.7593
      5. 100+$1.6462
      6. 500+$1.4957

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.