2X Points w/ Code 2XMOLEX
Molex0781201207Connector Headers and PCB Receptacles
Conn Socket Strip SKT 12 POS 1.27mm Solder ST Top Entry SMD Tube
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Polarization Type | Center Key |
| Row Spacing (mm) | 1.27 |
| Maximum Current Rating (A) | 1.4/Contact |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tube |
| Product Weight (g) | 0.171 |
| Product Length (mm) | 8.63 |
| Product Depth (mm) | 4.59 |
| Product Height (mm) | 4.51 |
| Mounting | Surface Mount |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
