Arrow Electronic Components Online
0749603028|MOLEX|simage
0749603028|MOLEX|limage
Connector D-Subminiature

0749603028

Conn D-Sub SKT 28 POS 0.64mm Solder RA SMD 28 Terminal 1 Port TDP® T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    28
  • Number of Terminals
    28
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.64
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    40V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Shell Material
    Steel
  • Shell Plating
    Matte Tin Over Nickel Over Copper
  • Less Contact
    No
  • Product Weight (g)
    5.065
  • Product Length (mm)
    36.83
  • Product Depth (mm)
    13.97
  • Product Height (mm)
    7.65
  • Tradename
    TDP®
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources