커넥터 터미널 블록
0707073
Conn Feed-Through Terminal Block RCP 2 POS Screw Panel Mount 57A Cardboard
PHOENIX CONTACTProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
57
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
20.2
Product Length (mm)
10.1
Product Depth (mm)
44
Product Height (mm)
31
Housing Color
Gray
Mounting
Panel Mount

