Connector Headers and PCB Receptacles
0702473051
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
4.177
Product Length (mm)
45.72
Product Depth (mm)
12.13
Product Height (mm)
8.89
Tradename
C-Grid
Tail Length (mm)
3.05
Mounting
Through Hole

