0701070002

Manufacturer

Molex

Product Category

Connector Discrete Wire Housing

Description

Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag

This 0701070002 discrete wire housing from Molex will house one or multiple wires and channels. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. 0701070002 is housed in black polyester. This product is 9.65 mm long, 6 mm tall and 24.26 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.

Specifications

  • EU RoHS
    Compliant
  • Type
    Housing
  • Gender
    M
  • Number of Contacts
    3
  • Pitch (mm)
    2.54
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Product Length (mm)
    9.65
  • Tradename
    SL™
  • Packaging
    Bag
  • Product Depth (mm)
    24.26
  • Product Height (mm)
    6
  • Operating Temperature (°C)
    -40 to 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    0.76
  • Housing Material
    Polyester
  • Housing Color
    Black

Introducing OrCAD Capture Cloud

OrCAD Capture Cloud gives engineers access to a free and secure production cockpit to bring their designs to life.

Need Engineering Help?

Arrow engineers are standing by.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree, you agree to Arrow Electronics Privacy Policy and Terms of Use.

See Short Policy

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here