Connector Circular
05DL5MX
Conn Circular DIN PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
SwitchcraftProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular DIN
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Solder
Contact Plating
Tin
Shell Plating
Nickel
Housing Color
Silver
Maximum Current Rating (A)
3
Maximum Voltage Rating
34VDC

