Littelfuse0498080.MFuses
Fuse Slow Blow Acting 80A 32V Bolt Down Bolt 41 X 12 X 8mm Automotive
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Type | Blade |
| Acting | Slow Blow |
| Application | Motor Circuit |
| Fuse Size (mm) | 41 X 12 X 8 |
| Current Rating (A) | 80 |
| Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Melting I2t (A²S) | 24600 |
| Termination Style | Bolt Down |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 12 |
| Product Length (mm) | 41 |
| Product Height (mm) | 8 |
| Fuse Material | Thermoplastic |
| Mounting | Bolt |
Be protected by adding an automotive 0498080.M fuse developed by Littelfuse. This device has a current rating of 80. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0498080.M fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 41 mm long, 8 mm tall and 12 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
