Arrow Electronic Components Online
046809616210846+|KYOCERA|simage
046809616210846+|KYOCERA|limage
Dev Kit

046809616210846+

Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Reel

Kyocera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Voltage Rating
    50VDC
  • Packaging
    Reel
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources