Arrow Electronic Components Online
03828DA12RAU00|MMITSUMI|simage
03828DA12RAU00|MMITSUMI|limage
Blowers and Fans

03828DA-12R-AU-00

DC Fan Axial Ball Bearing 12V 7V to 13.2V 21.4CFM 58dB 38 X 38 X 28mm

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.2
  • Line Current (A)
    0.63
  • Power Rating (W)
    7.6
  • Typical Speed (r/min)
    22000
  • Maximum Airflow (CFM)
    21.4
  • Maximum Static Pressure
    2.61inH2O
  • Noise Level (dB)
    58
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    38 X 38 X 28
  • Mounting
    Flange Mount
  • Protection
    Auto Restart|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    47
  • Product Length (Metric) (mm)
    38
  • Product Depth (Metric) (mm)
    38
  • Product Height (Metric) (mm)
    28

Documentation and Resources

Datasheets
Design resources