Connector Headers and PCB Receptacles
02R-LEBSS-TB (LF)(SN)
Conn Wire to Board RCP 2 POS 4mm Solder RA SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
8.8
Product Depth (mm)
5.4
Product Height (mm)
2.65
Mounting
Surface Mount

