Top Purchased
Littelfuse01500274ZFuse Accessories
Fuse Holder 10A 250V In Line Wire Bulk
- Buy Options
- Information
| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8538.90.81.80 |
| Type | Fuse Holder |
| Fuse Type | Miniature |
| Fuse Size | 5 X 20 |
| Current Rating (A) | 10 |
| Voltage Rating | 250V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Termination Style | Wire |
| Packaging | Bulk |
| Product Diameter (mm) | 10.67 |
| Product Length (mm) | 46.74 |
| Body Material | Thermoplastic |
| Color | Black |
| Mounting | In Line |
Don't overlook additional safety features with this fuse holder 01500274Z from Littelfuse when implementing fuses into electrical circuits. This part has an operating temperature range of -40 °C to 80 °C. This product is 46.74 mm long with a diameter of 10.67 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
