0016020107

Manufacturer

Molex

Product Category

Connector Contact

Description

Contact PIN Crimp ST Cable Mount SL™ Reel

Never worry about a loose connection again with this 0016020107 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 21.39 mm long, 1.91 mm tall and 2.1 mm deep. It uses the crimp termination method. Its wire is 22-24 AWG.

Specifications

  • EU RoHS
    Compliant
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mounting
    Cable Mount
  • Maximum Current Rating (A)
    3
  • Maximum Contact Resistance (mOhm)
    15
  • Tradename
    SL™
  • Packaging
    Reel
  • Product Length (mm)
    21.39
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    1.91
  • Product Weight (g)
    0.094
  • Shielded
    No
  • Series Name
    SL
  • Wire Size (AWG)
    22-24
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Tin-Lead Over Nickel

Introducing OrCAD Capture Cloud

OrCAD Capture Cloud gives engineers access to a free and secure production cockpit to bring their designs to life.

Need Engineering Help?

Arrow engineers are standing by.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree, you agree to Arrow Electronics Privacy Policy and Terms of Use.

See Short Policy

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here